
HVLR3908J200MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908J200MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908J200MK9 |
Description | RES 200M OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 1.535" L (9.50mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 8,09600 € | 80,96 € |
| 25 | 7,68040 € | 192,01 € |
| 50 | 7,43960 € | 371,98 € |
| 100 | 7,24750 € | 724,75 € |
| 250 | 7,05232 € | 1.763,08 € |
| 500 | 6,93910 € | 3.469,55 € |
| 1.000 | 6,84886 € | 6.848,86 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

