
HVLR3908J1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908J1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908J1G00K9 |
Description | RES 1G OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 1.535" L (9.50mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 10 | 10,32200 € | 103,22 € |
| 25 | 9,84080 € | 246,02 € |
| 50 | 9,56200 € | 478,10 € |
| 100 | 9,34010 € | 934,01 € |
| 250 | 9,11416 € | 2.278,54 € |
| 500 | 8,98314 € | 4.491,57 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |

