50 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR3908F50M0K9

DigiKey Part Number
4506-HVLR3908F50M0K9-ND
Manufacturer
Manufacturer Product Number
HVLR3908F50M0K9
Description
RES 50M OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 1.535" L (8.00mm x 39.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,10000 €10,10 €
108,26200 €82,62 €
257,83920 €195,98 €
507,59380 €379,69 €
1007,39840 €739,84 €
2507,19976 €1.799,94 €
5007,08464 €3.542,32 €
1.0006,99282 €6.992,82 €
Manufacturers Standard Package
Unit Price without VAT:10,10000 €
Unit Price with VAT:12,01900 €