500 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR3908F500MK9

DigiKey Part Number
4506-HVLR3908F500MK9-ND
Manufacturer
Manufacturer Product Number
HVLR3908F500MK9
Description
RES 500M OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 1.535" L (8.00mm x 39.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,94000 €12,94 €
1010,78400 €107,84 €
2510,29080 €257,27 €
5010,00480 €500,24 €
1009,77690 €977,69 €
2509,54508 €2.386,27 €
5009,41054 €4.705,27 €
Manufacturers Standard Package
Unit Price without VAT:12,94000 €
Unit Price with VAT:15,39860 €