
HVLR3908F4M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F4M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F4M00K9 |
Description | RES 4M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.535" L (8.00mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 8,67500 € | 86,75 € |
| 25 | 8,23920 € | 205,98 € |
| 50 | 7,98680 € | 399,34 € |
| 100 | 7,78560 € | 778,56 € |
| 250 | 7,58104 € | 1.895,26 € |
| 500 | 7,46244 € | 3.731,22 € |
| 1.000 | 7,36786 € | 7.367,86 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

