
HVLR3908F4K00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F4K00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F4K00K9 |
Description | RES 4K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 3W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 1.535" L (9.50mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,59740 € | 629,87 € |
| Unit Price without VAT: | 12,59740 € |
|---|---|
| Unit Price with VAT: | 14,99091 € |

