
HVLR3908F200MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F200MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F200MK9 |
Description | RES 200M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.535" L (8.00mm x 39.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 9,71600 € | 97,16 € |
| 25 | 9,25040 € | 231,26 € |
| 50 | 8,98060 € | 449,03 € |
| 100 | 8,76580 € | 876,58 € |
| 250 | 8,54724 € | 2.136,81 € |
| 500 | 8,42046 € | 4.210,23 € |
| 1.000 | 8,31944 € | 8.319,44 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |

