
HVLR3908F10K0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F10K0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F10K0K9 |
Description | RES 10K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.535" L (9.50mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 € | 11,78 € |
| 10 | 9,75000 € | 97,50 € |
| 25 | 9,28200 € | 232,05 € |
| 50 | 9,01160 € | 450,58 € |
| 100 | 8,79570 € | 879,57 € |
| 250 | 8,57636 € | 2.144,09 € |
| 500 | 8,44910 € | 4.224,55 € |
| 1.000 | 8,34767 € | 8.347,67 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,01820 € |

