100 kOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR3908F100KK9

DigiKey Part Number
4506-HVLR3908F100KK9-ND
Manufacturer
Manufacturer Product Number
HVLR3908F100KK9
Description
RES 100K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 1.535" L (8.00mm x 39.00mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,78000 €11,78 €
109,75000 €97,50 €
259,28200 €232,05 €
509,01160 €450,58 €
1008,79570 €879,57 €
2508,57636 €2.144,09 €
5008,44910 €4.224,55 €
1.0008,34767 €8.347,67 €
Manufacturers Standard Package
Unit Price without VAT:11,78000 €
Unit Price with VAT:14,01820 €