
HVLR2505F1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2505F1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505F1G00K9 |
Description | RES 1G OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1.2W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 1.000" L (5.00mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 8,92400 € | 89,24 € |
| 25 | 8,48000 € | 212,00 € |
| 50 | 8,22320 € | 411,16 € |
| 100 | 8,01870 € | 801,87 € |
| 250 | 7,81076 € | 1.952,69 € |
| 500 | 7,69010 € | 3.845,05 € |
| 1.000 | 7,59393 € | 7.593,93 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |

