
HVLR2505B5M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2505B5M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505B5M00K9 |
Description | RES 5M OHM 0.1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±0.1% 1.2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 1.000" L (6.50mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,11380 € | 1.305,69 € |
| Unit Price without VAT: | 26,11380 € |
|---|---|
| Unit Price with VAT: | 31,07542 € |

