
HVLR2408J200KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408J200KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408J200KK9 |
Description | RES 200K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,35600 € | 63,56 € |
| 25 | 5,99640 € | 149,91 € |
| 50 | 5,78840 € | 289,42 € |
| 100 | 5,62260 € | 562,26 € |
| 250 | 5,45396 € | 1.363,49 € |
| 500 | 5,35620 € | 2.678,10 € |
| 1.000 | 5,27830 € | 5.278,30 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

