
HVLR2408F500KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408F500KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F500KK9 |
Description | RES 500K OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 0.945" L (9.50mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,55100 € | 75,51 € |
| 25 | 7,15160 € | 178,79 € |
| 50 | 6,92080 € | 346,04 € |
| 100 | 6,73670 € | 673,67 € |
| 250 | 6,54956 € | 1.637,39 € |
| 500 | 6,44100 € | 3.220,50 € |
| 1.000 | 6,35451 € | 6.354,51 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |

