
HVLR2408B5K10K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408B5K10K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408B5K10K9 |
Description | RES 5.1K OHM 0.1% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 0.945" L (9.50mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,96920 € | 1.698,46 € |
| Unit Price without VAT: | 33,96920 € |
|---|---|
| Unit Price with VAT: | 40,42335 € |

