
HVLR1529F50M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1529F50M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1529F50M0K9 |
Description | RES 50M OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 15W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 5.984" L (9.00mm x 152.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,96000 € | 26,96 € |
| 10 | 23,55700 € | 235,57 € |
| 25 | 22,77520 € | 569,38 € |
| 50 | 22,32180 € | 1.116,09 € |
| 100 | 21,96030 € | 2.196,03 € |
| 250 | 21,59288 € | 5.398,22 € |
| Unit Price without VAT: | 26,96000 € |
|---|---|
| Unit Price with VAT: | 32,08240 € |

