4 MOhms ±1% 15W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR1529F4M00K9

DigiKey Part Number
4506-HVLR1529F4M00K9-ND
Manufacturer
Manufacturer Product Number
HVLR1529F4M00K9
Description
RES 4M OHM 1% 15W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MOhms ±1% 15W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bag
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.354" Dia x 5.984" L (9.00mm x 152.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,06000 €24,06 €
1020,88700 €208,87 €
2520,15880 €503,97 €
5019,73580 €986,79 €
10019,39910 €1.939,91 €
25019,05652 €4.764,13 €
Unit Price without VAT:24,06000 €
Unit Price with VAT:28,63140 €