
HVLR1529F110MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1529F110MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1529F110MK9 |
Description | RES 110M OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 MOhms ±1% 15W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 5.984" L (10.50mm x 152.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,03000 € | 35,03 € |
| 10 | 31,01300 € | 310,13 € |
| 25 | 30,09120 € | 752,28 € |
| 50 | 29,55620 € | 1.477,81 € |
| 100 | 29,13000 € | 2.913,00 € |
| 250 | 28,69656 € | 7.174,14 € |
| Unit Price without VAT: | 35,03000 € |
|---|---|
| Unit Price with VAT: | 41,68570 € |

