
HVLR1529F100MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1529F100MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1529F100MK9 |
Description | RES 100M OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 15W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 5.984" L (9.00mm x 152.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,33000 € | 26,33 € |
| 10 | 22,95400 € | 229,54 € |
| 25 | 22,17960 € | 554,49 € |
| 50 | 21,73080 € | 1.086,54 € |
| 100 | 21,37300 € | 2.137,30 € |
| 250 | 21,00916 € | 5.252,29 € |
| Unit Price without VAT: | 26,33000 € |
|---|---|
| Unit Price with VAT: | 31,33270 € |

