
HVLR1279F500KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1279F500KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1279F500KK9 |
Description | RES 500K OHM 12W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 12W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" Dia x 5.000" L (10.50mm x 127.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,43000 € | 22,43 € |
| 10 | 19,39000 € | 193,90 € |
| 25 | 18,69320 € | 467,33 € |
| 50 | 18,28840 € | 914,42 € |
| 100 | 17,96590 € | 1.796,59 € |
| 250 | 17,63796 € | 4.409,49 € |
| Unit Price without VAT: | 22,43000 € |
|---|---|
| Unit Price with VAT: | 26,69170 € |

