
HVLR1279F20K0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1279F20K0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1279F20K0K9 |
Description | RES 20K OHM 1% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 12W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" Dia x 5.000" L (10.50mm x 127.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,19000 € | 32,19 € |
| 10 | 28,39600 € | 283,96 € |
| 25 | 27,52440 € | 688,11 € |
| 50 | 27,01880 € | 1.350,94 € |
| 100 | 26,61620 € | 2.661,62 € |
| 250 | 26,20644 € | 6.551,61 € |
| Unit Price without VAT: | 32,19000 € |
|---|---|
| Unit Price with VAT: | 38,30610 € |

