
HVLR1279F100MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1279F100MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1279F100MK9 |
Description | RES 100M OHM 12W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 12W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 5.000" L (10.50mm x 127.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| 10 | 21,30600 € | 213,06 € |
| 25 | 20,56440 € | 514,11 € |
| 50 | 20,13460 € | 1.006,73 € |
| 100 | 19,79220 € | 1.979,22 € |
| 250 | 19,44380 € | 4.860,95 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |

