
HVLR1029F50M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1029F50M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1029F50M0K9 |
Description | RES 50M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 4.016" L (9.00mm x 102.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 € | 17,66 € |
| 10 | 15,03400 € | 150,34 € |
| 30 | 14,32967 € | 429,89 € |
| 50 | 14,07920 € | 703,96 € |
| 100 | 13,80020 € | 1.380,02 € |
| 250 | 13,51644 € | 3.379,11 € |
| 500 | 13,35174 € | 6.675,87 € |
| Unit Price without VAT: | 17,66000 € |
|---|---|
| Unit Price with VAT: | 21,01540 € |

