2.5 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR1029F2M50K9

DigiKey Part Number
4506-HVLR1029F2M50K9-ND
Manufacturer
Manufacturer Product Number
HVLR1029F2M50K9
Description
RES 2.5M OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.5 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.354" Dia x 4.016" L (9.00mm x 102.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,20000 €19,20 €
1016,42900 €164,29 €
3015,68733 €470,62 €
5015,42360 €771,18 €
10015,12960 €1.512,96 €
25014,83060 €3.707,65 €
50014,65706 €7.328,53 €
Manufacturers Standard Package
Unit Price without VAT:19,20000 €
Unit Price with VAT:22,84800 €