
HVLR1029F2M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1029F2M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1029F2M00K9 |
Description | RES 2M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 4.016" L (9.00mm x 102.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,20000 € | 19,20 € |
| 10 | 16,42900 € | 164,29 € |
| 30 | 15,68733 € | 470,62 € |
| 50 | 15,42360 € | 771,18 € |
| 100 | 15,12960 € | 1.512,96 € |
| 250 | 14,83060 € | 3.707,65 € |
| 500 | 14,65706 € | 7.328,53 € |
| Unit Price without VAT: | 19,20000 € |
|---|---|
| Unit Price with VAT: | 22,84800 € |

