
HVLR1029F20K0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1029F20K0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1029F20K0K9 |
Description | RES 20K OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 10W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" Dia x 4.016" L (10.50mm x 102.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 € | 18,96 € |
| 10 | 16,22500 € | 162,25 € |
| 30 | 15,49233 € | 464,77 € |
| 50 | 15,23200 € | 761,60 € |
| 100 | 14,94150 € | 1.494,15 € |
| 250 | 14,64624 € | 3.661,56 € |
| 500 | 14,47482 € | 7.237,41 € |
| Unit Price without VAT: | 18,96000 € |
|---|---|
| Unit Price with VAT: | 22,56240 € |

