1 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR1029F1M00K9

DigiKey Part Number
4506-HVLR1029F1M00K9-ND
Manufacturer
Manufacturer Product Number
HVLR1029F1M00K9
Description
RES 1M OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bag
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.354" Dia x 4.016" L (9.00mm x 102.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,96000 €22,96 €
1019,88000 €198,80 €
3019,05433 €571,63 €
5018,76120 €938,06 €
10018,43390 €1.843,39 €
25018,10108 €4.525,27 €
Manufacturers Standard Package
Unit Price without VAT:22,96000 €
Unit Price with VAT:27,32240 €