
HVLR1029F10M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1029F10M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1029F10M0K9 |
Description | RES 10M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 10W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 4.016" L (9.00mm x 102.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,43000 € | 22,43 € |
| 10 | 19,39000 € | 193,90 € |
| 30 | 18,57733 € | 557,32 € |
| 50 | 18,28840 € | 914,42 € |
| 100 | 17,96590 € | 1.796,59 € |
| 250 | 17,63796 € | 4.409,49 € |
| Unit Price without VAT: | 22,43000 € |
|---|---|
| Unit Price with VAT: | 26,69170 € |

