
VME-HF-3U | |
|---|---|
DigiKey Part Number | 6387-VME-HF-3U-ND |
Manufacturer | |
Manufacturer Product Number | VME-HF-3U |
Description | FRAME 5.500X3.729X0.475" BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Frame 5.500" L x 3.729" W x 0.475" H (139.70mm x 94.72mm x 12.07mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 5.500" L x 3.729" W x 0.475" H (139.70mm x 94.72mm x 12.07mm) |
Manufacturer C/A Design | Color Black |
Packaging Box | Material Metal, Aluminum |
Part Status Active | Ventilation Non-Vented |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,07000 € | 241,07 € |
| 10 | 213,87600 € | 2.138,76 € |
| 30 | 205,83500 € | 6.175,05 € |
| Unit Price without VAT: | 241,07000 € |
|---|---|
| Unit Price with VAT: | 286,87330 € |

