

9902240 | |
|---|---|
DigiKey Part Number | 6387-9902240-ND |
Manufacturer | |
Manufacturer Product Number | 9902240 |
Description | GUIDE RAIL 4HP RED FOR PCB 220MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 8.661" (220.00mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | 9902240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 8.661" (220.00mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,32092 € | 257,58 € |
| Unit Price without VAT: | 1,32092 € |
|---|---|
| Unit Price with VAT: | 1,57189 € |











