

3750210 | |
|---|---|
DigiKey Part Number | 6387-3750210-ND |
Manufacturer | |
Manufacturer Product Number | 3750210 |
Description | CABINET ALUM 11.8X13.7X6.5 GY/TR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Enclosed, Bottom, Sides, Top 11.811" L x 13.724" W x 6.551" H (300.00mm x 348.60mm x 166.40mm) Gray, Turquoise |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 3U | |
Dimensions - Panel | 11.811" L x 10.598" W x 5.268" H (300.00mm x 269.20mm x 133.80mm) | |
Dimensions - Overall | 11.811" L x 13.724" W x 6.551" H (300.00mm x 348.60mm x 166.40mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Gray, Turquoise | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.2 lbs (4.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,14000 € | 269,14 € |
| Unit Price without VAT: | 269,14000 € |
|---|---|
| Unit Price with VAT: | 320,27660 € |






