

3687937 | |
|---|---|
DigiKey Part Number | 6387-3687937-ND |
Manufacturer | |
Manufacturer Product Number | 3687937 |
Description | GUIDE RAIL I/O D 80MM GRAY BOTTM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
Datasheet | Datasheet |
EDA/CAD Models | 3687937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.150" (80.00mm) | |
For Use With/Related Products | 0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,78600 € | 13,93 € |
| 10 | 2,60400 € | 26,04 € |
| 25 | 2,38160 € | 59,54 € |
| 50 | 2,22640 € | 111,32 € |
| 100 | 2,08090 € | 208,09 € |
| 250 | 1,90312 € | 475,78 € |
| 500 | 1,77880 € | 889,40 € |
| 1.000 | 1,67817 € | 1.678,17 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |














