

3687933 | |
|---|---|
DigiKey Part Number | 6387-3687933-ND |
Manufacturer | |
Manufacturer Product Number | 3687933 |
Description | COVER 10.500X3.150X0.020" CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover 10.500" L x 3.150" W x 0.020" H (266.70mm x 80.00mm x 0.50mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 3687933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 10.500" L x 3.150" W x 0.020" H (266.70mm x 80.00mm x 0.50mm) | |
Features | - | |
Color | Clear | |
Material | Plastic, Non Specified | |
For Use With/Related Products | CPCI, 6U, 80MM | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 17,40353 € | 295,86 € |
| Unit Price without VAT: | 17,40353 € |
|---|---|
| Unit Price with VAT: | 20,71020 € |

