

3685627 | |
|---|---|
DigiKey Part Number | 6387-3685627-ND |
Manufacturer | |
Manufacturer Product Number | 3685627 |
Description | COVER 10.500X6.299X0.012" CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover 10.500" L x 6.299" W x 0.012" H (266.70mm x 160.00mm x 0.30mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 3685627 Models |
Category | Color Clear |
Manufacturer C/A Design | Material Plastic, Non Specified |
Packaging Bulk | For Use With/Related Products VME, 6U, 160MM |
Part Status Active | Ventilation Non-Vented |
Type Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 10.500" L x 6.299" W x 0.012" H (266.70mm x 160.00mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 5 | 12,88000 € | 64,40 € |
| 10 | 12,03800 € | 120,38 € |
| 25 | 11,00960 € | 275,24 € |
| 50 | 10,29020 € | 514,51 € |
| 100 | 9,61800 € | 961,80 € |
| 250 | 9,38080 € | 2.345,20 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |

