

3685536 | |
|---|---|
DigiKey Part Number | 6387-3685536-ND |
Manufacturer | |
Manufacturer Product Number | 3685536 |
Description | PANEL 10.317X1.587X0.098" NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 10.317" L x 1.587" W x 0.098" H (262.05mm x 40.30mm x 2.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3685536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 10.317" L x 1.587" W x 0.098" H (262.05mm x 40.30mm x 2.50mm) | |
Features | EMI Shielded | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Handle, 6U, 8HP | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 5 | 16,34600 € | 81,73 € |
| 10 | 15,27800 € | 152,78 € |
| 25 | 13,97320 € | 349,33 € |
| 50 | 13,06040 € | 653,02 € |
| 100 | 12,24200 € | 1.224,20 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |

