

3685532 | |
|---|---|
DigiKey Part Number | 6387-3685532-ND |
Manufacturer | |
Manufacturer Product Number | 3685532 |
Description | PANEL 10.317X0.787X0.098" NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 10.317" L x 0.787" W x 0.098" H (262.05mm x 20.00mm x 2.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3685532 Models |
Category | Features EMI Shielded |
Manufacturer C/A Design | Color Natural |
Packaging Bulk | Material Metal, Aluminum |
Part Status Active | For Use With/Related Products Handle, 6U, 4HP |
Type Panel, Front | Ventilation Non-Vented |
Size / Dimension 10.317" L x 0.787" W x 0.098" H (262.05mm x 20.00mm x 2.50mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 5 | 13,20400 € | 66,02 € |
| 10 | 12,34100 € | 123,41 € |
| 25 | 11,28680 € | 282,17 € |
| 50 | 10,54920 € | 527,46 € |
| 100 | 9,86000 € | 986,00 € |
| 250 | 9,64636 € | 2.411,59 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |




