Metal, Aluminum Panel, Front 5.067" L x 1.587" W x 0.098" H (128.70mm x 40.30mm x 2.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Panel, Front 5.067" L x 1.587" W x 0.098" H (128.70mm x 40.30mm x 2.50mm) Natural

3685528

DigiKey Part Number
6387-3685528-ND
Manufacturer
Manufacturer Product Number
3685528
Description
PANEL 5.067X1.587X0.098" NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 5.067" L x 1.587" W x 0.098" H (128.70mm x 40.30mm x 2.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
3685528 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
5.067" L x 1.587" W x 0.098" H (128.70mm x 40.30mm x 2.50mm)
Features
EMI Shielded
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
Handle, 3U, 8HP
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,80000 €17,80 €
515,21600 €76,08 €
1014,22200 €142,22 €
2513,00720 €325,18 €
5012,15740 €607,87 €
10011,36300 €1.136,30 €
25011,29536 €2.823,84 €
Manufacturers Standard Package
Unit Price without VAT:17,80000 €
Unit Price with VAT:21,18200 €