

3685524 | |
|---|---|
DigiKey Part Number | 6387-3685524-ND |
Manufacturer | |
Manufacturer Product Number | 3685524 |
Description | PANEL 5.067X0.787X0.098" NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 5.067" L x 0.787" W x 0.098" H (128.70mm x 20.00mm x 2.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3685524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 5.067" L x 0.787" W x 0.098" H (128.70mm x 20.00mm x 2.50mm) | |
Features | EMI Shielded | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Handle, 3U, 4HP | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 5 | 12,75200 € | 63,76 € |
| 10 | 11,91800 € | 119,18 € |
| 25 | 10,90040 € | 272,51 € |
| 50 | 10,18840 € | 509,42 € |
| 100 | 9,52270 € | 952,27 € |
| 250 | 9,26220 € | 2.315,55 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |

