

3685508 | |
|---|---|
DigiKey Part Number | 6387-3685508-ND |
Manufacturer | |
Manufacturer Product Number | 3685508 |
Description | PANEL 10.317X0.787X0.098" NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 10.317" L x 0.787" W x 0.098" H (262.05mm x 20.00mm x 2.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 10.317" L x 0.787" W x 0.098" H (262.05mm x 20.00mm x 2.50mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Handle, 6U, 4HP | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 5 | 12,26200 € | 61,31 € |
| 10 | 11,46100 € | 114,61 € |
| 25 | 10,48240 € | 262,06 € |
| 50 | 9,79780 € | 489,89 € |
| 100 | 9,15760 € | 915,76 € |
| 250 | 8,86420 € | 2.216,05 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |

