

3685269 | |
|---|---|
DigiKey Part Number | 6387-3685269-ND |
Manufacturer | |
Manufacturer Product Number | 3685269 |
Description | HORIZONTAL RAIL W 10MM 84HP 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3685269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | Subracks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 € | 36,54 € |
| 5 | 31,23400 € | 156,17 € |
| 10 | 29,19400 € | 291,94 € |
| 25 | 26,69960 € | 667,49 € |
| 50 | 25,33400 € | 1.266,70 € |
| Unit Price without VAT: | 36,54000 € |
|---|---|
| Unit Price with VAT: | 43,48260 € |














