

3684684 | |
|---|---|
DigiKey Part Number | 6387-3684684-ND |
Manufacturer | |
Manufacturer Product Number | 3684684 |
Description | COVER 8.346X16.800X0.039" NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 8.346" L x 16.800" W x 0.039" H (212.00mm x 426.72mm x 1.00mm) Natural |
EDA/CAD Models | 3684684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 8.346" L x 16.800" W x 0.039" H (212.00mm x 426.72mm x 1.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Ripac 84HP, 212MM | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 22,58133 € | 338,72 € |
| Unit Price without VAT: | 22,58133 € |
|---|---|
| Unit Price with VAT: | 26,87178 € |











