Metal, Aluminum Cover 5.591" L x 16.800" W x 0.039" H (142.00mm x 426.72mm x 1.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Cover 5.591" L x 16.800" W x 0.039" H (142.00mm x 426.72mm x 1.00mm) Natural

3684680

DigiKey Part Number
6387-3684680-ND
Manufacturer
Manufacturer Product Number
3684680
Description
COVER 5.591X16.800X0.039" NAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover 5.591" L x 16.800" W x 0.039" H (142.00mm x 426.72mm x 1.00mm) Natural
EDA/CAD Models
3684680 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Size / Dimension
5.591" L x 16.800" W x 0.039" H (142.00mm x 426.72mm x 1.00mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
Ripac 84HP, 142MM
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,94000 €21,94 €
518,75600 €93,78 €
1017,53000 €175,30 €
Manufacturers Standard Package
Unit Price without VAT:21,94000 €
Unit Price with VAT:26,10860 €