
NET-M4250-26G4F-PoE+PC | |
|---|---|
DigiKey Part Number | 4333-NET-M4250-26G4F-PoE+PC-ND |
Manufacturer | |
Manufacturer Product Number | NET-M4250-26G4F-PoE+PC |
Description | NETGEAR 24X1G POE+ SWITCH |
Customer Reference | |
Detailed Description | Network Switch - Managed 30 Ports |
Category | Copper Type 10/100/1000 |
Manufacturer BZBGEAR | Fiber Ports 4 |
Packaging Bulk | Fiber Type SFP |
Part Status Active | SFP/XFP Ports 4 |
Type Switch - Managed | SFP/XFP Type SFP |
Configuration Fixed + SFP | PoE Ports 24 |
Number of Ports 30 | Connector Type RJ45, SFP |
Copper Ports 26 | Mounting Type Rack Mount |

