
BG-CYCLOPS-EXT | |
|---|---|
DigiKey Part Number | 4333-BG-CYCLOPS-EXT-ND |
Manufacturer | |
Manufacturer Product Number | BG-CYCLOPS-EXT |
Description | BG-CYCLOPS Extension Mic |
Customer Reference | |
Detailed Description | 120 Hz ~ 16 kHz Analog Microphone Electret Condenser () Pressure Contact |
Category | Frequency Range 120 Hz ~ 16 kHz |
Manufacturer BZBGEAR | Port Location Top |
Packaging Bulk | Termination Pressure Contact |
Part Status Obsolete | Size / Dimension 5.200" L x 5.200" W (132.08mm x 132.08mm) |
Type Electret Condenser | Height (Max) 1.200" (30.48mm) |
Output Type Analog | Shape Circular |

