
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BZBGEAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to Cable | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3000.0" (76.2m) 250.0' | |
Cable Type | - | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

