
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer BZBGEAR | 2nd Connector BNC Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to BNC | Length 300.0" (7.6m) 25.0' |
1st Connector BNC Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Color Black |

