Cable Assembly Coaxial BNC to BNC 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG-CAB-12SDI25

DigiKey Part Number
4333-BG-CAB-12SDI25-ND
Manufacturer
Manufacturer Product Number
BG-CAB-12SDI25
Description
COAX CBL BNC TO BNC 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
BZBGEAR
2nd Connector
BNC Plug
Packaging
Bulk
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to BNC
Length
300.0" (7.6m) 25.0'
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Color
Black
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BZBGEAR/Vetech Enterprise Inc. DBA BZBGEAR
A separate 126,64 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.