
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BZBGEAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to HDMI, USB | |
Convert From (Adapter End) | 3.5mm Female, HDMI Female | |
Convert To (Adapter End) | 3.5mm Female, HDMI, USB-A | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Supply |

