
BY25QM512FSZIG(Y) | |
|---|---|
DigiKey Part Number | 5369-BY25QM512FSZIG(Y)-ND |
Manufacturer | |
Manufacturer Product Number | BY25QM512FSZIG(Y) |
Description | IC FLSH 512MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 100 MHz 7 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.770 | 4,74279 € | 17.880,32 € |
| Unit Price without VAT: | 4,74279 € |
|---|---|
| Unit Price with VAT: | 5,64392 € |

