
BY25QM512FSFIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25QM512FSFIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25QM512FSFIG(T) |
Description | IC FLASH 512MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 100 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 100 MHz |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SOP |
Memory Organization 64M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 4,28831 € | 15.094,85 € |
| Unit Price without VAT: | 4,28831 € |
|---|---|
| Unit Price with VAT: | 5,10309 € |

