
BY25Q80BSTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q80BSTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q80BSTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q80BSTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q80BSTIG(R) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BY25Q80BSTIG(R) Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q80BSTIG(T) | BYTe Semiconductor | 8.970 | 5369-BY25Q80BSTIG(T)-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,19640 € | 9,82 € |
| 100 | 0,19240 € | 19,24 € |
| 250 | 0,18696 € | 46,74 € |
| 500 | 0,18282 € | 91,41 € |
| 1.000 | 0,17865 € | 178,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17032 € | 681,28 € |
| 8.000 | 0,16618 € | 1.329,44 € |
| 12.000 | 0,16377 € | 1.965,24 € |
| 20.000 | 0,16076 € | 3.215,20 € |
| 28.000 | 0,15879 € | 4.446,12 € |
| 40.000 | 0,15672 € | 6.268,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

